-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 A very low drop voltage regulator IC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K7178
|
Newark | Fixed Ldo Voltage Regulator, 7V To 17V, 500Mv Dropout, 5Vout, 1.5Aout, To-220-3 Rohs Compliant: Yes |Stmicroelectronics L4940V5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2146 |
|
$1.2300 / $2.6700 | Buy Now |
DISTI #
497-1404-5-ND
|
DigiKey | IC REG LINEAR 5V 1.5A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
15939 In Stock |
|
$1.0153 / $2.3000 | Buy Now |
DISTI #
L4940V5
|
Avnet Americas | LDO Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: L4940V5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.7324 / $0.8334 | Buy Now |
DISTI #
511-L4940V5
|
Mouser Electronics | LDO Voltage Regulators 5.0V 1.5A Positive RoHS: Compliant | 1023 |
|
$0.9980 / $2.3000 | Buy Now |
DISTI #
E02:0323_00027933
|
Arrow Electronics | LDO Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2340 | Europe - 8301 |
|
$0.8079 / $1.6125 | Buy Now |
DISTI #
V36:1790_06552071
|
Arrow Electronics | LDO Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2224 | Americas - 371 |
|
$0.9960 / $2.2954 | Buy Now |
|
STMicroelectronics | 1.5 A very low drop voltage regulator IC RoHS: Compliant Min Qty: 1 | 1041 |
|
$1.3200 / $2.2500 | Buy Now |
|
Future Electronics | L4940 Series 1.5 A 5 V Fixed Output VLDO Regulator Flange Mount - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Tube | 10050Tube |
|
$0.9800 / $1.1700 | Buy Now |
|
Future Electronics | L4940 Series 1.5 A 5 V Fixed Output VLDO Regulator Flange Mount - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 448Tube |
|
$0.9800 / $1.1600 | Buy Now |
|
Future Electronics | L4940 Series 1.5 A 5 V Fixed Output VLDO Regulator Flange Mount - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 50Tube |
|
$0.9800 / $1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L4940V5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4940V5
STMicroelectronics
1.5 A very low drop voltage regulator IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, TO-220 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.9 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% |
This table gives cross-reference parts and alternative options found for L4940V5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4940V5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1585CM-3.3#PBF | 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed | Analog Devices Inc | L4940V5 vs LT1585CM-3.3#PBF |
LD1117BS33TR | 3.3V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO4, SOT-223, 4 PIN | STMicroelectronics | L4940V5 vs LD1117BS33TR |
MIC5200-5.0YMM | 5V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8 | Microchip Technology Inc | L4940V5 vs MIC5200-5.0YMM |
LT1086IM-3.3#PBF | 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V | Analog Devices Inc | L4940V5 vs LT1086IM-3.3#PBF |
LT1521CS8-3 | Fixed Positive LDO Regulator, 3V, 0.75V Dropout, PDSO8 | Analog Devices Inc | L4940V5 vs LT1521CS8-3 |
LMS1585ACS-3.3/NOPB | 5-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | L4940V5 vs LMS1585ACS-3.3/NOPB |
LMS1587CSX-1.5/NOPB | 3-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | L4940V5 vs LMS1587CSX-1.5/NOPB |
TPS7250QDR | 250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | L4940V5 vs TPS7250QDR |
ADP3300ARTZ-3-RL7 | High Accuracy anyCAP® 50 mA Low Dropout Linear Regulator | Analog Devices Inc | L4940V5 vs ADP3300ARTZ-3-RL7 |
LD1117S18TR | Adjustable and fixed low drop positive voltage regulator | STMicroelectronics | L4940V5 vs LD1117S18TR |