Part Details for L4938NPD by STMicroelectronics
Results Overview of L4938NPD by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L4938NPD Information
L4938NPD by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for L4938NPD
L4938NPD CAD Models
L4938NPD Part Data Attributes
|
L4938NPD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4938NPD
STMicroelectronics
DUAL OUTPUT, FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, PDSO20, PLASTIC, MO-166, SOP-20
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MO-166, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.2 V | |
Dropout Voltage2-Max | 0.6 V | |
Input Voltage Absolute-Max | 28 V | |
JESD-30 Code | R-PDSO-G20 | |
Length | 15.9 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.05% | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Current2-Max | 0.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | 20 V | |
Output Voltage2-Min | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP20,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 3.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 11 mm |
Alternate Parts for L4938NPD
This table gives cross-reference parts and alternative options found for L4938NPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4938NPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L4938ND | STMicroelectronics | Check for Price | DUAL OUTPUT, FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, PDSO20, SOP-20 | L4938NPD vs L4938ND |
L4938ED | STMicroelectronics | Check for Price | DUAL OUTPUT, FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, PDSO20, ROHS COMPLIANT, SOP-20 | L4938NPD vs L4938ED |
L4938EPD13TR | STMicroelectronics | Check for Price | Advanced Voltage Regulator | L4938NPD vs L4938EPD13TR |
TLE4470GXUMA1 | Infineon Technologies AG | Check for Price | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.9V1 Min, 5V2 Min, 5.1V1 Max, 20V2 Max, PDSO20, GREEN, PLASTIC, SOP-20 | L4938NPD vs TLE4470GXUMA1 |
CS8363YDWFR20 | Cherry Semiconductor Corporation | Check for Price | Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.234V1 Min, 3.366V1 Max, PDSO20, | L4938NPD vs CS8363YDWFR20 |
L4938ED013TR | STMicroelectronics | Check for Price | DUAL OUTPUT, FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, PDSO20, ROHS COMPLIANT, SOP-20 | L4938NPD vs L4938ED013TR |
TLE4470GXUMA2 | Infineon Technologies AG | Check for Price | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.9V1 Min, 5V2 Min, 5.1V1 Max, 20V2 Max, PDSO20, GREEN, PLASTIC, SOP-20 | L4938NPD vs TLE4470GXUMA2 |
L4938NPD013TR | STMicroelectronics | Check for Price | DUAL OUTPUT, FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, PDSO20, PLASTIC, MO-166, SOP-20 | L4938NPD vs L4938NPD013TR |
L4938ND013TR | STMicroelectronics | Check for Price | DUAL OUTPUT, FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, PDSO20, SOP-20 | L4938NPD vs L4938ND013TR |
NCV8614BMNR2G | onsemi | Check for Price | LDO Regulator, 100 mA, Low Iq 5.0 V / 3.3 V / Adjustable, DFN20 6x5, 0.5P, 2500-REEL | L4938NPD vs NCV8614BMNR2G |