Part Details for L4938ND013TR by STMicroelectronics
Overview of L4938ND013TR by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L4938ND013TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1945 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 5V/ADJ 50MA/0.5A 20SO | 3400 |
|
RFQ |
Part Details for L4938ND013TR
L4938ND013TR CAD Models
L4938ND013TR Part Data Attributes
|
L4938ND013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4938ND013TR
STMicroelectronics
DUAL OUTPUT, FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, PDSO20, SOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for L4938ND013TR
This table gives cross-reference parts and alternative options found for L4938ND013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4938ND013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L4938NPD013TR | DUAL OUTPUT, FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, PDSO20, PLASTIC, MO-166, SOP-20 | STMicroelectronics | L4938ND013TR vs L4938NPD013TR |
TLE4470GXUMA1 | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.9V1 Min, 5V2 Min, 5.1V1 Max, 20V2 Max, PDSO20, GREEN, PLASTIC, SOP-20 | Infineon Technologies AG | L4938ND013TR vs TLE4470GXUMA1 |
L4938NPD | DUAL OUTPUT, FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, PDSO20, PLASTIC, MO-166, SOP-20 | STMicroelectronics | L4938ND013TR vs L4938NPD |
NCV8614BMNR2G | LDO Regulator, 100 mA, Low Iq 5.0 V / 3.3 V / Adjustable, DFN20 6x5, 0.5P, 2500-REEL | onsemi | L4938ND013TR vs NCV8614BMNR2G |
CS8363YDWFR20 | Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.234V1 Min, 3.366V1 Max, PDSO20, | Cherry Semiconductor Corporation | L4938ND013TR vs CS8363YDWFR20 |
TLE4470G | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.9V1 Min, 5V2 Min, 5.1V1 Max, 20V2 Max, BIPolar, PDSO20, GREEN, PLASTIC, SOP-20 | Infineon Technologies AG | L4938ND013TR vs TLE4470G |
CS-8361DWR20 | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.9V1 Min, 5.1V1 Max, PDSO20, 0.300 INCH, SO-20 | Cherry Semiconductor Corporation | L4938ND013TR vs CS-8361DWR20 |