Part Details for L4938N by STMicroelectronics
Overview of L4938N by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L4938N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | DUAL MULTIFUNCTION VOLTAGE REGULATOR Fixed/Adjustable Positive LDO Regulator, 2 Output, 5V2 Min, 20V2 Max, BIPolar, PDIP16 RoHS: Not Compliant | Europe - 600 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1321 |
|
RFQ | |
|
Chip1Cloud | DUAL MULTIFUNCTION VOLTAGE REGULATOR | 5000 |
|
RFQ | |
|
Sense Electronic Company Limited | DIP16 | 1000 |
|
RFQ |
Part Details for L4938N
L4938N CAD Models
L4938N Part Data Attributes
|
L4938N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4938N
STMicroelectronics
DUAL OUTPUT, FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, PDIP16, PLASTIC, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.2 V | |
Dropout Voltage2-Max | 0.6 V | |
Input Voltage Absolute-Max | 28 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.05% | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.05 A | |
Output Current2-Max | 0.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | 20 V | |
Output Voltage2-Min | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.1 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 7.62 mm |