Part Details for L4938E by STMicroelectronics
Results Overview of L4938E by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L4938E Information
L4938E by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for L4938E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-3355-5-ND
|
DigiKey | IC REG LINEAR POS ADJ 16-PWRDIP Min Qty: 1 Container: Tube |
719 In Stock |
|
$2.5904 / $4.4500 | Buy Now |
|
ComSIT USA | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.9V1 Min, 5V2 Min, 5.1V1 Max, 27V2 Max, BIPolar,... more ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for L4938E
L4938E CAD Models
L4938E Part Data Attributes
|
L4938E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4938E
STMicroelectronics
DUAL OUTPUT, FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, PDIP16, DIP-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.6 V | |
Dropout Voltage2-Max | 0.6 V | |
Input Voltage Absolute-Max | 28 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.05% | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Current2-Max | 0.4 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | 27 V | |
Output Voltage2-Min | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.1 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% | |
Width | 7.62 mm |
L4938E Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the L4938E is 26V, although it's recommended to keep it below 24V for reliable operation.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF with an ESR (Equivalent Series Resistance) of less than 1 ohm, and a minimum input capacitance of 1uF with an ESR of less than 5 ohms.
-
The L4938E can deliver up to 1.5A of output current, but this may vary depending on the input voltage, ambient temperature, and other factors. It's recommended to derate the output current to ensure reliable operation.
-
The output voltage of the L4938E can be adjusted by connecting a resistor divider network between the output and the ADJ pin. The output voltage is determined by the ratio of the resistors and the internal reference voltage.
-
Yes, the L4938E is AEC-Q100 qualified, which means it meets the requirements for automotive applications. However, it's essential to ensure that the device is used within its specified operating conditions and that the application meets the relevant automotive standards.