Part Details for L4931CZ52 by STMicroelectronics
Overview of L4931CZ52 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L4931CZ52
L4931CZ52 CAD Models
L4931CZ52 Part Data Attributes
|
L4931CZ52
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4931CZ52
STMicroelectronics
5.2V FIXED POSITIVE LDO REGULATOR, 0.8V DROPOUT, PBCY3, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.021% | |
Load Regulation-Max | 0.018% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.408 V | |
Output Voltage1-Min | 4.992 V | |
Output Voltage1-Nom | 5.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% |
Alternate Parts for L4931CZ52
This table gives cross-reference parts and alternative options found for L4931CZ52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4931CZ52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AIC1734-52CZTBG | Fixed Positive LDO Regulator, 5.2V, 0.5V Dropout, CMOS, TO-92, 3 PIN | Analog Integrations Corporation | L4931CZ52 vs AIC1734-52CZTBG |
L4931ABZ52 | 5.2V FIXED POSITIVE LDO REGULATOR, 0.8V DROPOUT, PBCY3, TO-92, 3 PIN | STMicroelectronics | L4931CZ52 vs L4931ABZ52 |
AIC1734-52CZLTR | Fixed Positive LDO Regulator, 5.2V, 0.5V Dropout, CMOS, TO-92, 3 PIN | Analog Integrations Corporation | L4931CZ52 vs AIC1734-52CZLTR |
AIC1722A-52CZLTR | Fixed Positive LDO Regulator, 5.2V, CMOS, TO-92, 3 PIN | Analog Integrations Corporation | L4931CZ52 vs AIC1722A-52CZLTR |
LE52CZ-AP | 5.2V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | L4931CZ52 vs LE52CZ-AP |
AIC1722A-52PZLBG | Fixed Positive LDO Regulator, 5.2V, CMOS, TO-92, 3 PIN | Analog Integrations Corporation | L4931CZ52 vs AIC1722A-52PZLBG |
AIC1734-52CZTTR | Fixed Positive LDO Regulator, 5.2V, 0.5V Dropout, CMOS, TO-92, 3 PIN | Analog Integrations Corporation | L4931CZ52 vs AIC1734-52CZTTR |
AIC1734-52PZTTR | Fixed Positive LDO Regulator, 5.2V, 0.5V Dropout, CMOS, TO-92, 3 PIN | Analog Integrations Corporation | L4931CZ52 vs AIC1734-52PZTTR |
AIC1734-52PZLTR | Fixed Positive LDO Regulator, 5.2V, 0.5V Dropout, CMOS, TO-92, 3 PIN | Analog Integrations Corporation | L4931CZ52 vs AIC1734-52PZLTR |
AIC1722A-52PZTBG | Fixed Positive LDO Regulator, 5.2V, CMOS, TO-92, 3 PIN | Analog Integrations Corporation | L4931CZ52 vs AIC1722A-52PZTBG |