-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low drop voltage regulators with inhibit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L4931CD33-TR by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC8967
|
Newark | Power Management Rohs Compliant: No |Stmicroelectronics L4931CD33-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.7140 / $0.7540 | Buy Now |
DISTI #
45Y5611
|
Newark | Fixed Ldo Voltage Regulator, 5.3V To 20V, 400Mv Dropout, 3.3Vout, 300Maout, Soic-8 Rohs Compliant: Y... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.6040 / $0.7540 | Buy Now |
DISTI #
26M0501
|
Newark | Ic, Ldo Reg, 300Ma, 3.3V, Soic-8, Output Type:Fixed, Input Voltage Min:5.3V, Input Voltage Max:20... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1860 |
|
$0.7960 / $1.2900 | Buy Now |
DISTI #
497-6640-1-ND
|
DigiKey | IC REG LINEAR 3.3V 250MA 8-SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9673 In Stock |
|
$0.5891 / $1.2700 | Buy Now |
DISTI #
L4931CD33-TR
|
Avnet Americas | LDO Regulator Pos 3.3V 0.25A 8-Pin SO N T/R - Tape and Reel (Alt: L4931CD33-TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel |
20000 |
|
$0.3975 | Buy Now |
DISTI #
511-L4931CD33-TR
|
Mouser Electronics | LDO Voltage Regulators 3.3V 0.25A Positive | 1959 |
|
$0.5710 / $1.2700 | Buy Now |
DISTI #
E02:0323_00035945
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.25A 8-Pin SO N T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2434 | Europe - 20000 |
|
$0.3011 / $0.6098 | Buy Now |
DISTI #
V36:1790_06552056
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.25A 8-Pin SO N T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2428 | Americas - 2500 |
|
$0.6613 / $0.7012 | Buy Now |
|
STMicroelectronics | Very low drop voltage regulators with inhibit RoHS: Compliant Min Qty: 1 | 1899 |
|
$0.6500 / $1.2500 | Buy Now |
DISTI #
87810684
|
Verical | LDO Regulator Pos 3.3V 0.25A 8-Pin SO N T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2434 | Americas - 20000 |
|
$0.2980 / $0.6036 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L4931CD33-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4931CD33-TR
STMicroelectronics
Very low drop voltage regulators with inhibit
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.1 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.018% | |
Load Regulation-Max | 0.018% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.432 V | |
Output Voltage1-Min | 3.168 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L4931CD33-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4931CD33-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FAN1086S-2.85 | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 2.85V, 1.5V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223, 4 PIN | L4931CD33-TR vs FAN1086S-2.85 |
LX8587-33CP | Microsemi Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | L4931CD33-TR vs LX8587-33CP |
TLV1117-285CDCYR | Texas Instruments | Check for Price | 2.85V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO4, PLASTIC, SOT-223, 4 PIN | L4931CD33-TR vs TLV1117-285CDCYR |
LX8384A-15CP | Microsemi Corporation | Check for Price | Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, BIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | L4931CD33-TR vs LX8384A-15CP |
LD1117BS33TR | STMicroelectronics | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO4, SOT-223, 4 PIN | L4931CD33-TR vs LD1117BS33TR |
EZ1086CM-2.5TR | Semtech Corporation | Check for Price | Fixed Positive LDO Regulator, 2.5V, 1.35V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | L4931CD33-TR vs EZ1086CM-2.5TR |
LT1083CP-5#PBF | Linear Technology | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3, PLASTIC, TO-3P, 3 PIN, Fixed Positive Single Output LDO Regulator | L4931CD33-TR vs LT1083CP-5#PBF |
LX8384-33CP | Microsemi Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, PSFM3, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | L4931CD33-TR vs LX8384-33CP |
LSP2155E18A | Lite-On Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 1.8V, CMOS, PDSO4, SOT-223, 4 PIN | L4931CD33-TR vs LSP2155E18A |
LP3963ES-5.0/NOPB | National Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, CMOS, PSSO5 | L4931CD33-TR vs LP3963ES-5.0/NOPB |
The maximum input voltage for the L4931CD33-TR is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
To ensure stability, make sure to use a minimum output capacitance of 10uF, and keep the ESR (Equivalent Series Resistance) below 1 ohm. Also, avoid using ceramic capacitors with high ESR values.
The L4931CD33-TR can provide up to 1A of output current, but it's recommended to derate the current based on the ambient temperature and the input voltage.
To prevent overheating, ensure good thermal conductivity between the device and the PCB, and consider adding a heat sink if the device will be operating at high temperatures or with high output currents.
Yes, the L4931CD33-TR is suitable for high-reliability applications, but it's essential to follow proper design and manufacturing guidelines, and to perform thorough testing and validation.