-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low drop voltage regulators with inhibit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6673
|
Newark | Ldo, Fixed, 5V, 0.25A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:20V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:250Ma, Dropout Rohs Compliant: Yes |Stmicroelectronics L4931ABDT50-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2018 |
|
$0.8020 / $1.6100 | Buy Now |
DISTI #
56P8276
|
Newark | Linear Vr |Stmicroelectronics L4931ABDT50-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-1160-1-ND
|
DigiKey | IC REG LINEAR 5V 250MA DPAK Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28213 In Stock |
|
$0.6074 / $1.1400 | Buy Now |
DISTI #
L4931ABDT50-TR
|
Avnet Americas | LDO Regulator Pos 5V 0.25A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: L4931ABDT50-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5254 / $0.5480 | Buy Now |
DISTI #
V72:2272_06552051
|
Arrow Electronics | LDO Regulator Pos 5V 0.25A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2223 Container: Cut Strips | Americas - 1701 |
|
$0.5380 / $0.7769 | Buy Now |
|
STMicroelectronics | Very low drop voltage regulators with inhibit RoHS: Compliant Min Qty: 1 | 10620 |
|
$0.6100 / $0.9700 | Buy Now |
|
Future Electronics | L4931 Series 300 mA 5 V Fixed Output VLDO Regulator with Inhibit -TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6750 / $0.7000 | Buy Now |
DISTI #
L4931ABDT50-TR
|
Avnet Americas | LDO Regulator Pos 5V 0.25A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: L4931ABDT50-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5254 / $0.5480 | Buy Now |
DISTI #
L4931ABDT50-TR
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.25A, DPAK, SMD, ±1% Min Qty: 1 | 0 |
|
$0.4080 / $0.8300 | RFQ |
DISTI #
SMC-L4931ABDT50-TR
|
Sensible Micro Corporation | Ldo Voltage Regulators 5.0V 0.25A Positive RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 10 |
|
$0.8800 / $1.0450 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L4931ABDT50-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4931ABDT50-TR
STMicroelectronics
Very low drop voltage regulators with inhibit
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 5.8 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0175% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 6.1 mm |