-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low drop voltage regulators with inhibit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P8275
|
Newark | Linear Vr |Stmicroelectronics L4931ABDT35TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-7760-1-ND
|
DigiKey | IC REG LINEAR 3.5V 250MA DPAK Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2372 In Stock |
|
$0.4807 / $1.5500 | Buy Now |
DISTI #
L4931ABDT35TR
|
Avnet Americas | LDO Regulator Pos 3.5V 0.25A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: L4931ABDT35TR) RoHS: Compliant Min Qty: 429 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 90000 Partner Stock |
|
$0.7610 / $0.8659 | Buy Now |
DISTI #
L4931ABDT35TR
|
Avnet Americas | LDO Regulator Pos 3.5V 0.25A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: L4931ABDT35TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 90000 Factory Stock |
|
$0.4479 / $0.4732 | Buy Now |
DISTI #
V72:2272_18455635
|
Arrow Electronics | LDO Regulator Pos 3.5V 0.25A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Date Code: 1751 Container: Cut Strips | Americas - 165 |
|
$0.0669 / $0.3325 | Buy Now |
|
STMicroelectronics | Very low drop voltage regulators with inhibit RoHS: Compliant Min Qty: 1 | 1767 |
|
$0.6000 / $1.5200 | Buy Now |
DISTI #
25980671
|
Verical | LDO Regulator Pos 3.5V 0.25A 3-Pin(2+Tab) DPAK T/R Min Qty: 18 Package Multiple: 1 Date Code: 1751 | Americas - 165 |
|
$0.0669 | Buy Now |
|
Rochester Electronics | L4931 - 250mA VLDO pos. VR with Inhibit RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 90000 |
|
$0.7228 / $0.8504 | Buy Now |
DISTI #
L4931ABDT35TR
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.5V, 0.25A, DPAK, SMD Min Qty: 1 | 0 |
|
$0.4170 / $0.8500 | RFQ |
DISTI #
L4931ABDT35TR
|
Avnet Silica | LDO Regulator Pos 3.5V 0.25A 3-Pin(2+Tab) DPAK T/R (Alt: L4931ABDT35TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L4931ABDT35TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4931ABDT35TR
STMicroelectronics
Very low drop voltage regulators with inhibit
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.2 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.57 V | |
Output Voltage1-Min | 3.43 V | |
Output Voltage1-Nom | 3.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for L4931ABDT35TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4931ABDT35TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L4931ABDT35 | 3.5V FIXED POSITIVE LDO REGULATOR, 0.8V DROPOUT, PSSO2, DPAK-3 | STMicroelectronics | L4931ABDT35TR vs L4931ABDT35 |