Part Details for L4812CX by STMicroelectronics
Overview of L4812CX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L4812CX
L4812CX CAD Models
L4812CX Part Data Attributes:
|
L4812CX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4812CX
STMicroelectronics
9.2V FIXED POSITIVE LDO REGULATOR, 0.9V DROPOUT, PSIP3, SOT-82, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SIP | |
Package Description | SOT-82, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT82 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.9 V | |
Dropout Voltage1-Nom | 0.9 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 14 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Length | 7.6 mm | |
Line Regulation-Max | 0.18% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 9.75 V | |
Output Voltage1-Min | 8.65 V | |
Output Voltage1-Nom | 9.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP3,.05,90 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 13.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.2 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 6% | |
Width | 2.55 mm |
Alternate Parts for L4812CX
This table gives cross-reference parts and alternative options found for L4812CX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4812CX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L4812CV | 9.2V FIXED POSITIVE LDO REGULATOR, 0.9V DROPOUT, PSFM3, TO-220, 3 PIN | STMicroelectronics | L4812CX vs L4812CV |