Part Details for L4705CV by STMicroelectronics
Overview of L4705CV by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for L4705CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Regulator, 1 Output, BIPolar RoHS: Not Compliant | Europe - 9570 |
|
RFQ |
Part Details for L4705CV
L4705CV CAD Models
L4705CV Part Data Attributes
|
L4705CV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4705CV
STMicroelectronics
L4705CV
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
JESD-609 Code | e0 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |