Part Details for L469EGW by Kingbright
Overview of L469EGW by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L469EGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-L469EGW
|
Mouser Electronics | Standard LEDs - Through Hole RoHS: Not Compliant | 0 |
|
$0.1260 / $0.5800 | Order Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | Cylindrical Flat-topped Led Lamp, Green/red, White Diffused, Led-4c | 142 |
|
Buy Now | |
DISTI #
000000000000998251
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for L469EGW
L469EGW CAD Models
L469EGW Part Data Attributes
|
L469EGW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L469EGW
Kingbright
T-1 DUAL COLOR LED, HIGH EFFICIENCY RED ORANGE/GREEN, 3 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED ORANGE/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 15.0/10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 7.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 627/565 nm | |
Shape | CYLINDRICAL | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for L469EGW
This table gives cross-reference parts and alternative options found for L469EGW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L469EGW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-456BSRD-B | Single Color LED, Super Bright Red, Diffused Red, T-1 3/4, 5mm, | Kingbright | L469EGW vs L-456BSRD-B |
L-456BYD | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | Kingbright | L469EGW vs L-456BYD |