There are no models available for this part yet.
Overview of L456BHD by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for L456BHD by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000998247
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
CAD Models for L456BHD by Kingbright
Part Data Attributes for L456BHD by Kingbright
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KINGBRIGHT ELECTRONIC CO LTD
|
Reach Compliance Code
|
unknown
|
Color
|
BRIGHT RED
|
Color@Wavelength
|
Red
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.025 A
|
Forward Voltage-Max
|
3.5 V
|
Lens Type
|
DIFFUSED RED
|
Luminous Intensity-Nom
|
1.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
9 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
700 nm
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Finish
|
NOT SPECIFIED
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
60 deg
|
Alternate Parts for L456BHD
This table gives cross-reference parts and alternative options found for L456BHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L456BHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L456BGD | T-1 3/4 SINGLE COLOR LED, GREEN, 5 mm | Kingbright | L456BHD vs L456BGD |
L-456BHD | Single Color LED, Bright Red, Diffused Red, T-1 3/4, 5mm, | Kingbright | L456BHD vs L-456BHD |