Part Details for L4504 by Ford Aerospace & Communications Corp
Overview of L4504 by Ford Aerospace & Communications Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL45041IRZ-T | Renesas Electronics Corporation | TFT-LCD I2C Programmable VCOM Calibrator | |
ISL45042IRZ-TK | Renesas Electronics Corporation | LCD Module Calibrator | |
ISL45042IRZ | Renesas Electronics Corporation | LCD Module Calibrator |
Part Details for L4504
L4504 CAD Models
L4504 Part Data Attributes
|
L4504
Ford Aerospace & Communications Corp
Buy Now
Datasheet
|
Compare Parts:
L4504
Ford Aerospace & Communications Corp
PIN Photodiode
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORD AEROSPACE & COMMUNICATIONS CORP | |
Reach Compliance Code | unknown | |
Configuration | single | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Response Time-Max | 2.5e-10 s | |
Reverse Breakdown Voltage-Min | 90 V | |
Reverse Voltage-Max | 90 V | |
Semiconductor Material | Silicon | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |