Part Details for L430R12 by Hubbell Premise Wiring
Overview of L430R12 by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L430R12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70575072
|
RS | PS, IEC, REPL, 3P4W, 30A 125/250V, LO-PRO | Hubbell Wiring Device-Kellems L430R12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$335.6000 | RFQ |
|
Onlinecomponents.com | PS, IEC, REPL, 3P4W, 30A 125/250V, LO-PRO RoHS: Compliant |
1 In Stock |
|
$184.6000 / $196.7700 | Buy Now |
|
Master Electronics | PS, IEC, REPL, 3P4W, 30A 125/250V, LO-PRO RoHS: Compliant |
1 In Stock |
|
$184.6000 / $196.7700 | Buy Now |