Datasheets
L424HDT by: Kingbright

T-1 SINGLE COLOR LED, BRIGHT RED, 3 mm, ROHS COMPLIANT PACKAGE-2

Part Details for L424HDT by Kingbright

Overview of L424HDT by Kingbright

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for L424HDT

Part # Distributor Description Stock Price Buy
DISTI # 604-L424HDT
Mouser Electronics Standard LEDs - Through Hole RED DIFFUSED CYLINDRICAL RoHS: Not Compliant 0
  • 1 $0.3700
  • 10 $0.2420
  • 100 $0.1620
  • 1,000 $0.0920
  • 2,000 $0.0830
  • 10,000 $0.0720
  • 25,000 $0.0670
  • 50,000 $0.0660
$0.0660 / $0.3700 Order Now
Bristol Electronics   1500
RFQ
DISTI # 000000000000998224
Sager Standard LEDs - Through Hole RED DIFFUSED CYLINDRICAL 0
Buy Now

Part Details for L424HDT

L424HDT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

L424HDT Part Data Attributes

L424HDT Kingbright
Buy Now Datasheet
Compare Parts:
L424HDT Kingbright T-1 SINGLE COLOR LED, BRIGHT RED, 3 mm, ROHS COMPLIANT PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown
Samacsys Manufacturer Kingbright
Additional Feature IC COMPATIBLE, HIGH RELIABILITY
Color BRIGHT RED
Configuration SINGLE
Forward Current-Max 0.025 A
Lens Type DIFFUSED RED
Luminous Intensity-Nom 1.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 6 mm
Packing Method TAPE AND REEL
Peak Wavelength 700 nm
Shape CYLINDRICAL
Size 3 mm
Surface Mount NO
T-code T-1
Terminal Finish NOT SPECIFIED
Terminal Pitch 2.54 mm
Viewing Angle 100 deg

Alternate Parts for L424HDT

This table gives cross-reference parts and alternative options found for L424HDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L424HDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
L-424EDT Single Color LED, Orange, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 Kingbright L424HDT vs L-424EDT
L424GDT T-1 SINGLE COLOR LED, GREEN, 3 mm, ROHS COMPLIANT PACKAGE-2 Kingbright L424HDT vs L424GDT
Part Number Description Manufacturer Compare
L424GDT T-1 SINGLE COLOR LED, GREEN, 3 mm, ROHS COMPLIANT PACKAGE-2 Kingbright L424HDT vs L424GDT

L424HDT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L424HDT by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L424HDT by Kingbright

Select Manufacturer
Which Manufacturer of L424HDT would you like to use for your alert(s)?
  • Please alert me when L424HDT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L424HDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L424HDT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L424HDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L424HDT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L424HDT by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: