Part Details for L401E6RP by Littelfuse Inc
Results Overview of L401E6RP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L401E6RP Information
L401E6RP by Littelfuse Inc is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for L401E6RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J0784
|
Newark | Triac, Peak Repetitive Off State Voltage:400V, On State Rms Current:1A, Triac Case Style:To-92, ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5810 / $0.6860 | Buy Now |
DISTI #
L401E6RP-ND
|
DigiKey | TRIAC SENS GATE 400V 1A TO92 Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5456 / $0.5607 | Buy Now |
DISTI #
576-L401E6RP
|
Mouser Electronics | Triacs 400V 1A Sensing 5-5-5-10mA RoHS: Compliant | 0 |
|
$0.5450 / $0.5600 | Order Now |
DISTI #
L401E6RP
|
TTI | Triacs 400V 1A Sensing 5-5-5-10mA RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5400 / $0.5540 | Buy Now |
Part Details for L401E6RP
L401E6RP CAD Models
L401E6RP Part Data Attributes
|
L401E6RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L401E6RP
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 1 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 30 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | TRIAC |
Alternate Parts for L401E6RP
This table gives cross-reference parts and alternative options found for L401E6RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L401E6RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Q201E3AP | Littelfuse Inc | Check for Price | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92 | L401E6RP vs Q201E3AP |
Z0109DA | STMicroelectronics | Check for Price | 400V, 0.8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92 | L401E6RP vs Z0109DA |
Q201E3RP | Littelfuse Inc | Check for Price | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92 | L401E6RP vs Q201E3RP |
L2X8E5 | Teccor | Check for Price | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 0.8A I(T)RMS, TO-92, PLASTIC PACKAGE-3 | L401E6RP vs L2X8E5 |
L201E5 | Teccor | Check for Price | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92, PLASTIC PACKAGE-3 | L401E6RP vs L201E5 |
L2X8E6AP | Littelfuse Inc | Check for Price | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 0.8A I(T)RMS, TO-92, PLASTIC PACKAGE-3 | L401E6RP vs L2X8E6AP |
L601E5AP | Teccor | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92 | L401E6RP vs L601E5AP |
L6X8E5RP | Teccor | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, TO-92 | L401E6RP vs L6X8E5RP |
Q401E3 | Teccor | Check for Price | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, TO-92, 3 PIN | L401E6RP vs Q401E3 |
TICP206D | JW Miller | Check for Price | 400V, 1.5A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92 | L401E6RP vs TICP206D |