Part Details for L401E3 by Littelfuse Inc
Results Overview of L401E3 by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L401E3 Information
L401E3 by Littelfuse Inc is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for L401E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K6199
|
Newark | Triac, Sensitive Gate, 400V 1A To92, Peak Repetitive Off State Voltage:400V, On State Rms Current:... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6080 / $0.6580 | Buy Now |
DISTI #
L401E3-ND
|
DigiKey | TRIAC SENS GATE 400V 1A TO92 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
406 In Stock |
|
$0.5625 / $2.1200 | Buy Now |
DISTI #
576-L401E3
|
Mouser Electronics | Triacs 400V 1A Sensing 3-3-3-3mA RoHS: Compliant | 1581 |
|
$0.5900 / $1.6100 | Buy Now |
DISTI #
V99:2348_06443543
|
Arrow Electronics | TRIAC 400V 20A 3-Pin TO-92 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2214 | Americas - 942 |
|
$0.5711 / $0.7057 | Buy Now |
DISTI #
70184588
|
RS | TRIAC 400V 1A Gate Trigger 1.3V 3mA 3-Pin TO-92 | Littelfuse L401E3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1234 |
|
$0.3340 | Buy Now |
|
Future Electronics | L401E3 Series 1 A 400 V Bidirectional Sensitive Gate Triac - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Bag |
0 Bag |
|
$0.5500 / $0.5650 | Buy Now |
DISTI #
63304028
|
Verical | TRIAC 400V 20A 3-Pin TO-92 Bulk Min Qty: 10 Package Multiple: 1 Date Code: 2214 | Americas - 942 |
|
$0.6235 / $0.6682 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 7 |
|
$1.1250 | Buy Now |
|
Quest Components | TRIAC,400V V(DRM),1A I(T)RMS,TO-92 | 5 |
|
$1.2000 / $1.5000 | Buy Now |
DISTI #
L401E3
|
TTI | Triacs 400V 1A Sensing 3-3-3-3mA RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 5500 In Stock |
|
$0.6500 | Buy Now |
Part Details for L401E3
L401E3 CAD Models
L401E3 Part Data Attributes
|
L401E3
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L401E3
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 1 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 3 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | TRIAC |
Alternate Parts for L401E3
This table gives cross-reference parts and alternative options found for L401E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L401E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L601E3 | Littelfuse Inc | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | L401E3 vs L601E3 |
L601E3 | Loras Industries Inc | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92 | L401E3 vs L601E3 |
L401E3 | Loras Industries Inc | Check for Price | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92 | L401E3 vs L401E3 |
L6X8E3AP | Teccor | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, TO-92 | L401E3 vs L6X8E3AP |
Z0103DA | STMicroelectronics | Check for Price | 400V, 0.8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92 | L401E3 vs Z0103DA |
MAC97B4 | Motorola Semiconductor Products | Check for Price | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 0.6A I(T)RMS, TO-226AA | L401E3 vs MAC97B4 |
Z0103MA,126 | NXP Semiconductors | Check for Price | Z0103MA | L401E3 vs Z0103MA,126 |
MAC97B4 | Motorola Mobility LLC | Check for Price | 200V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-226AA | L401E3 vs MAC97B4 |
L401E3 | Teccor | Check for Price | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, PLASTIC PACKAGE-3 | L401E3 vs L401E3 |
Z0103MA,412 | WeEn Semiconductor Co Ltd | $0.1557 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, PLASTIC, SC-43A, 3 PIN | L401E3 vs Z0103MA,412 |