Part Details for L4008D8RP by Littelfuse Inc
Results Overview of L4008D8RP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L4008D8RP Information
L4008D8RP by Littelfuse Inc is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for L4008D8RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9224
|
Newark | Triac, Peak Repetitive Off State Voltage:400V, On State Rms Current:8A, Triac Case Style:To-252 (... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7530 / $0.8890 | Buy Now |
DISTI #
L4008D8RP-ND
|
DigiKey | TRIAC SENS GATE 400V 8A TO252 Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7074 | Buy Now |
DISTI #
576-L4008D8RP
|
Mouser Electronics | Triacs 400V 8A Sensing 10-10-10-20mA RoHS: Compliant | 0 |
|
$0.7070 | Order Now |
DISTI #
L4008D8RP
|
TTI | Triacs 400V 8A Sensing 10-10-10-20mA RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.7000 | Buy Now |
Part Details for L4008D8RP
L4008D8RP CAD Models
L4008D8RP Part Data Attributes
|
L4008D8RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L4008D8RP
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-252AA, DPAK-3
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-252AA | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 20 mA | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | TRIAC |
Alternate Parts for L4008D8RP
This table gives cross-reference parts and alternative options found for L4008D8RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4008D8RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L4008D8TP | Littelfuse Inc | $1.4170 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-252AA, DPAK-3 | L4008D8RP vs L4008D8TP |
L2008D8TP | Littelfuse Inc | Check for Price | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 8A I(T)RMS, TO-252AA, DPAK-3 | L4008D8RP vs L2008D8TP |
L6008D8TP | Littelfuse Inc | $1.5818 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-252AA, DPAK-3 | L4008D8RP vs L6008D8TP |