Part Details for L4004L5TP by Littelfuse Inc
Overview of L4004L5TP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L4004L5TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4124
|
Newark | Sen Triac 400V 4A 5-5-5-5 Ma To220 Iso/ Tube |Littelfuse L4004L5TP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.1400 | Buy Now |
DISTI #
F7224-ND
|
DigiKey | TRIAC SENS GATE 400V 4A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
994 In Stock |
|
$0.9246 / $2.5100 | Buy Now |
DISTI #
576-L4004L5TP
|
Mouser Electronics | Triacs 400V 4A Sensing 5-5-5-5mA RoHS: Compliant | 1806 |
|
$0.9240 / $1.4900 | Buy Now |
DISTI #
V79:2366_26104400
|
Arrow Electronics | TRIAC 400V 4A(RMS) 40A 3-Pin(3+Tab) TO-220AB Isolated Tube Min Qty: 1 Package Multiple: 1 Date Code: 1627 | Americas - 104 |
|
$0.6540 | Buy Now |
DISTI #
58103634
|
Verical | TRIAC 400V 4A(RMS) 40A 3-Pin(3+Tab) TO-220AB Isolated Tube Min Qty: 9 Package Multiple: 1 Date Code: 1627 | Americas - 104 |
|
$0.6540 | Buy Now |
DISTI #
L4004L5TP
|
TTI | Triacs 400V 4A Sensing 5-5-5-5mA RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.9200 / $0.9400 | Buy Now |
DISTI #
L4004L5TP-LF
|
TME | Triac, 400V, 4A, TO220ABL, Igt: 5mA, Ifsm: 33A, sensitive gate Min Qty: 1 | 0 |
|
$1.1600 / $1.7500 | RFQ |
|
Ozdisan Elektronik | TRIAC DIS.4A 400V SENS.GATE ITO220AB THT | 0 |
|
$2.0375 / $2.2412 | RFQ |
Part Details for L4004L5TP
L4004L5TP CAD Models
L4004L5TP Part Data Attributes
|
L4004L5TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L4004L5TP
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.2 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 200 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | TRIAC |
Alternate Parts for L4004L5TP
This table gives cross-reference parts and alternative options found for L4004L5TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4004L5TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BTA04-400D | STMicroelectronics | Check for Price | 400V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | L4004L5TP vs BTA04-400D |
L4004L3 | Loras Industries Inc | Check for Price | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, | L4004L5TP vs L4004L3 |
L4004R6TP | Littelfuse Inc | Check for Price | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | L4004L5TP vs L4004R6TP |
L4004L6TP | Littelfuse Inc | Check for Price | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | L4004L5TP vs L4004L6TP |
L4004L7 | Loras Industries Inc | Check for Price | TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, | L4004L5TP vs L4004L7 |
L4004L6 | Littelfuse Inc | Check for Price | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | L4004L5TP vs L4004L6 |
L4004L3 | Littelfuse Inc | Check for Price | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | L4004L5TP vs L4004L3 |
L4004L8TP | Littelfuse Inc | $1.2550 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | L4004L5TP vs L4004L8TP |
L4004L9 | Loras Industries Inc | Check for Price | TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, | L4004L5TP vs L4004L9 |
BTA04-400S | STMicroelectronics | Check for Price | 400V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | L4004L5TP vs BTA04-400S |