There are no models available for this part yet.
Overview of L4-1-8312-0000-A-I by Visual Communications Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8312AYLFT | Renesas Electronics Corporation | Low Skew,1-to-12 LVCMOS/LVTTL Fanout Buffer | |
8312AYILF | Renesas Electronics Corporation | Low Skew,1-to-12 LVCMOS/LVTTL Fanout Buffer | |
8312AYILFT | Renesas Electronics Corporation | Low Skew,1-to-12 LVCMOS/LVTTL Fanout Buffer |
Price & Stock for L4-1-8312-0000-A-I by Visual Communications Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28-L4-1-8312-0000-A-I-ND
|
DigiKey | PMI DIA .187" (4.7MM) YELLOW 2V Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.0338 | Buy Now | |
DISTI #
593-L4-1-8312-0000AI
|
Mouser Electronics | LED Panel Mount Indicators PMI Dia .187" (4.7mm) Yellow 2V RoHS: Compliant | 0 |
|
$3.6700 / $7.4000 | Order Now | |
DISTI #
75413755
|
RS | Panel Mount Indicator Dia .187in. (4.7mm) Yellow 2V | VCC (Visual Communications Company) L4-1-8312-0000-A-I RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1800 | RFQ | |
Future Electronics | Panel mount indicator Diameter .187 (4.7mm) Yellow 2V RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 90Bag |
|
$4.1600 / $4.8100 | Buy Now |
CAD Models for L4-1-8312-0000-A-I by Visual Communications Company
Part Data Attributes for L4-1-8312-0000-A-I by Visual Communications Company
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8531.90.75.00
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|