Part Details for L4-1-8306-9920-A-I by Visual Communications Company
Overview of L4-1-8306-9920-A-I by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9920ABBCZRL | Analog Devices | 12 Bit, 40 MHz AFETG Converter | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
ADP1883-0.6-EVALZ | Analog Devices | Power Saving Mode, 600 kHz Eva |
Price & Stock for L4-1-8306-9920-A-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ1116
|
Newark | Pmi Dia .187" (4.7Mm) Green 120Vac/ Bulk Bag |Vcc (Visual Communications Company) L4-1-8306-9920-A-I RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0400 / $6.2200 | Buy Now |
DISTI #
28-L4-1-8306-9920-A-I-ND
|
DigiKey | PMI DIA .187" (4.7MM) GREEN 120V Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.6519 | Buy Now |
DISTI #
593-L418306-9920-A-I
|
Mouser Electronics | LED Panel Mount Indicators PMI Dia .187" (4.7mm) Green 120VAC RoHS: Compliant | 0 |
|
$4.8500 / $9.7800 | Order Now |
DISTI #
75413748
|
RS | Panel Mount Indicator Dia .187in. (4.7mm) Green 120VAC | VCC (Visual Communications Company) L4-1-8306-9920-A-I RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$4.8700 | Buy Now |
Part Details for L4-1-8306-9920-A-I
L4-1-8306-9920-A-I CAD Models
L4-1-8306-9920-A-I Part Data Attributes
|
L4-1-8306-9920-A-I
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
L4-1-8306-9920-A-I
Visual Communications Company
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |