Part Details for L4-1-1331-9914-A-I by Visual Communications Company
Results Overview of L4-1-1331-9914-A-I by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L4-1-1331-9914-A-I Information
L4-1-1331-9914-A-I by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for L4-1-1331-9914-A-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28-L4-1-1331-9914-A-I-ND
|
DigiKey | PMI DIA .187" (4.7MM) WHITE 60V Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.0471 | Buy Now |
DISTI #
593-L411331-9914-A-I
|
Mouser Electronics | LED Panel Mount Indicators PMI Dia .187" (4.7mm) White 60V RoHS: Compliant | 0 |
|
$4.8500 / $9.7800 | Order Now |
DISTI #
75413778
|
RS | Panel Mount Indicator Dia .187in. (4.7mm) White 60V | VCC (Visual Communications Company) L4-1-1331-... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$5.0000 | Buy Now |
Part Details for L4-1-1331-9914-A-I
L4-1-1331-9914-A-I CAD Models
L4-1-1331-9914-A-I Part Data Attributes
|
L4-1-1331-9914-A-I
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
L4-1-1331-9914-A-I
Visual Communications Company
Visible LED,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 |