There are no models available for this part yet.
Overview of L4-1-1331-9910-A-I by Visual Communications Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1331D | Analog Devices | LTC6802-1 (Requires DC590) New | |
LT1331CG#PBF | Analog Devices | 3V RS562 or 5V/3V RS232 Tran w | |
LT1331CSW#PBF | Analog Devices | 3V RS562 or 5V/3V RS232 Tran w |
Price & Stock for L4-1-1331-9910-A-I by Visual Communications Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28-L4-1-1331-9910-A-I-ND
|
DigiKey | PMI DIA .187" (4.7MM) WHITE 24V Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.6519 | Buy Now | |
DISTI #
593-L4-1-1331-9910AI
|
Mouser Electronics | LED Panel Mount Indicators PMI Dia .187" (4.7mm) White 24V RoHS: Compliant | 0 |
|
$4.8500 / $9.7800 | Order Now | |
DISTI #
75413774
|
RS | Panel Mount Indicator Dia .187in. (4.7mm) White 24V | VCC (Visual Communications Company) L4-1-1331-9910-A-I RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$4.8700 | Buy Now |
CAD Models for L4-1-1331-9910-A-I by Visual Communications Company
Part Data Attributes for L4-1-1331-9910-A-I by Visual Communications Company
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8531.90.75.00
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|