-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS motion sensor: 3-axis digital gyroscope
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L3GD20 by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T0644
|
Newark | Gyroscope, Mems, 3-Axis, Digital, Lga-16, Sensing Axis:X, Y, Z, Sensing Range:± 250°/S, ± 500°/S, ... more RoHS: Compliant Min Qty: 2940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PBGA16 | 13 |
|
$30.3620 / $31.9600 | Buy Now |
DISTI #
L3GD20
|
Avnet Silica | Gyroscope Triple 36V 16Pin LGA Tray (Alt: L3GD20) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
L3GD20
|
EBV Elektronik | Gyroscope Triple 36V 16Pin LGA Tray (Alt: L3GD20) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 149 |
|
RFQ | |
|
Win Source Electronics | IC MEMS MOTION SENSOR 16-LGA | 24000 |
|
$4.3334 / $6.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L3GD20
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L3GD20
STMicroelectronics
MEMS motion sensor: 3-axis digital gyroscope
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LGA | |
Package Description | LGA-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-BU16 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for L3GD20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L3GD20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L3GD20TR | STMicroelectronics | $2.3871 | Low power 3-axis gyroscope, I2C/SPI digital output | L3GD20 vs L3GD20TR |
The recommended power-on sequence is to first power up the VDDIO pin, followed by the VDD pin. This ensures that the internal voltage regulators are properly initialized.
The self-test feature is enabled by setting the ST1 and ST2 bits in the CTRL_REG4 register. During self-test, the sensor outputs a predefined pattern that can be used to verify the sensor's functionality.
The high-pass filter is used to remove the gravity component from the acceleration data, allowing the sensor to measure only the dynamic acceleration. This is useful in applications where the sensor is subject to vibrations or movements.
The raw sensor data is in 16-bit two's complement format, with a sensitivity of 0.061 mg/LSB (milli-g per least significant bit). To convert the data to meaningful units, you need to apply the sensitivity value and scale the data accordingly.
The L3GD20 is a sensitive device and requires careful layout and placement on a PCB. It's recommended to keep the device away from noise sources, use a solid ground plane, and minimize the length of the signal traces.