Sensors/Transducers
L3G3250A
STMicroelectronics
Description: SPECIALTY ANALOG CIRCUIT, PBGA16, 3.50 X 3.00 MM, 1.00 MM HEIGHT, GREEN, PLASTIC, LGA-16

Overview of L3G3250A by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Automotive Robotics and Drones

CAD Models for L3G3250A by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L3G3250A by STMicroelectronics

L3G3250A
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
LGA
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Sensors/Transducers Type
MOTION SENSOR
Want to compare parts?
  1. L3G3250A
    STMicroelectronics
    SPECIALTY ANALOG CIRCUIT, PBGA16, 3.50 X 3.00 MM, 1.00 MM HEIGHT, GREEN, PLASTIC, LGA-16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L3G3250A by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L3G3250A by STMicroelectronics

Select Manufacturer
Which Manufacturer of L3G3250A would you like to use for your alert(s)?
  • Please alert me when L3G3250A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L3G3250A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L3G3250A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L3G3250A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L3G3250A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L3G3250A by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: