Part Details for L37S600D15J by Tamura Corporation of America
Overview of L37S600D15J by Tamura Corporation of America
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L37S600D15J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132-L37S600D15J-ND
|
DigiKey | CURRENT SENSOR (600A, 15V) Min Qty: 200 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.3931 | Buy Now |
DISTI #
838-L37S600D15J
|
Mouser Electronics | Board Mount Current Sensors CURRENT SENSOR ( 600A, 15V) RoHS: Compliant | 0 |
|
$11.4300 / $11.5400 | Order Now |
|
Onlinecomponents.com | CURRENT SENSOR (±600A, ±15V) RoHS: Compliant | 0 |
|
$9.9900 / $20.9300 | Buy Now |
DISTI #
L37S600D15J
|
Richardson RFPD | HALL EFFECT CURRENT TRANSDUCER RoHS: Compliant Min Qty: 200 | 0 |
|
$11.7600 / $12.3700 | Buy Now |
DISTI #
C1S739600027703
|
Chip1Stop | Dust resistant dvdt impulse design: Optimum current sensor for medium capacity general-purpose inverter RoHS: Compliant pbFree: Yes Container: Bulk | 20 |
|
$9.7900 / $12.0000 | Buy Now |
Part Details for L37S600D15J
L37S600D15J CAD Models
L37S600D15J Part Data Attributes
|
L37S600D15J
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
L37S600D15J
Tamura Corporation of America
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
Date Of Intro | 2019-05-09 | |
Body Breadth | 18.5 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 40 mm | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 3.96-4.04V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 15.25 V | |
Supply Voltage-Min | 11.4 V |