L37S500D15J
Tamura Corporation of America
Description: Sensor/Transducer,

Overview of L37S500D15J by Tamura Corporation of America

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for L37S500D15J by Tamura Corporation of America

Part # Manufacturer Description Stock Price Buy
DISTI # 132-L37S500D15J-ND
DigiKey CURRENT SENSOR (500A, 15V) Min Qty: 200 Lead time: 26 Weeks Container: Tray Temporarily Out of Stock
  • 200 $11.1920
$11.1920 Buy Now
DISTI # 838-L37S500D15J
Mouser Electronics Board Mount Current Sensors CURRENT SENSOR ( 500A, 15V) RoHS: Compliant 0
  • 200 $11.3100
  • 600 $11.2000
$11.2000 / $11.3100 Order Now
Onlinecomponents.com CURRENT SENSOR (±500A, ±15V) RoHS: Compliant 0
  • 50 $20.5100
  • 100 $12.6200
  • 150 $9.9900
  • 200 $9.7900
$9.7900 / $20.5100 Buy Now
DISTI # L37S500D15J
Richardson RFPD HALL EFFECT CURRENT TRANSDUCER RoHS: Compliant Min Qty: 200 0
  • 200 $12.1300
  • 400 $11.9800
  • 1,000 $11.5300
$11.5300 / $12.1300 Buy Now
DISTI # C1S739600027697
Chip1Stop Dust resistant dvdt impulse design: Optimum current sensor for medium capacity general-purpose inverter RoHS: Compliant pbFree: Yes Container: Bulk 1
  • 1 $12.0000
$12.0000 Buy Now

CAD Models for L37S500D15J by Tamura Corporation of America
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L37S500D15J by Tamura Corporation of America

L37S500D15J
Tamura Corporation of America
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAMURA CORP
Reach Compliance Code
unknown
Date Of Intro
2019-05-09
Body Breadth
18.5 mm
Body Height
30.2 mm
Body Length or Diameter
40 mm
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Range
3.96-4.04V
Output Type
VOLTAGE OUTPUT
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
CURRENT SENSOR
Supply Voltage-Max
15.25 V
Supply Voltage-Min
11.4 V
Want to compare parts?
  1. L37S500D15J
    Tamura Corporation of America
    Sensor/Transducer,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L37S500D15J by Tamura Corporation of America.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L37S500D15J by Tamura Corporation of America

Select Manufacturer
Which Manufacturer of L37S500D15J would you like to use for your alert(s)?
  • Please alert me when L37S500D15J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L37S500D15J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L37S500D15J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L37S500D15J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L37S500D15J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L37S500D15J by Tamura Corporation of America

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: