There are no models available for this part yet.
Overview of L37S300S05J by Tamura Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for L37S300S05J by Tamura Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
132-L37S300S05J-ND
|
DigiKey | CURRENT SENSOR (300A, +5V) Min Qty: 200 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.8010 | Buy Now | |
DISTI #
838-L37S300S05J
|
Mouser Electronics | Board Mount Current Sensors CURRENT SENSOR ( 300A, +5V) | 0 |
|
$10.7700 / $10.8600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4100 / $19.7100 | Buy Now | ||
DISTI #
L37S300S05J
|
Richardson RFPD | HALL EFFECT CURRENT TRANSDUCER RoHS: Compliant Min Qty: 200 | 0 |
|
$11.0800 / $11.6500 | Buy Now |
CAD Models for L37S300S05J by Tamura Corporation of America
Part Data Attributes for L37S300S05J by Tamura Corporation of America
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAMURA CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Tamura
|
JESD-609 Code
|
e4
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,EDDY CURRENT
|
Terminal Finish
|
Gold (Au)
|