There are no models available for this part yet.
Overview of L354HD by American Opto Plus LED Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for L354HD by American Opto Plus LED Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2460-L354HD-ND
|
DigiKey | LED RED DIFFUSED T-1 T/H Min Qty: 10000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0490 | Buy Now | |
NAC | 3mm LED Lamp, Color: Super Red, Wavelength or CIE: 595, Intensity: 2.5, Angle: 50 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0490 / $0.0800 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 93 |
|
RFQ |
CAD Models for L354HD by American Opto Plus LED Corp
Part Data Attributes for L354HD by American Opto Plus LED Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
AMERICAN OPTO PLUS LED CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|