Part Details for L3513M by Baldor Electric Company
Overview of L3513M by Baldor Electric Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L3513M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71934423
|
RS | AC Motor, C-Face, 1.5HP, 3450 rpm, 1-Ph, 56/56H, 3528L, TEFC, GE1 Series | Baldor-Reliance L3513M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$848.3600 / $942.6200 | RFQ |