Part Details for L3500 by Baldor Electric Company
Overview of L3500 by Baldor Electric Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L3500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71934392
|
RS | AC Motor, C-Face, 0.25HP, 1140 rpm, 1-Ph, 56, 3516L, TEFC, F2, GE1 Series | Baldor-Reliance L3500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$651.7900 / $724.2200 | Buy Now |