Part Details for L34YT by Kingbright
Overview of L34YT by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L34YT
L34YT CAD Models
L34YT Part Data Attributes
|
L34YT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L34YT
Kingbright
GENERAL PURPOSE VISIBLE DOME-STYLE LED,YELLOW,TRANSPARENT,LED-2B
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Lens Type | TRANSPARENT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 5 mm | |
Peak Wavelength | 600 nm | |
Terminal Finish | TIN LEAD | |
Viewing Angle | 90 deg |