Part Details for L34SF6BT by Kingbright
Overview of L34SF6BT by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L34SF6BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000998188
|
Sager | Infrared Emitters | 0 |
|
Buy Now |
Part Details for L34SF6BT
L34SF6BT CAD Models
L34SF6BT Part Data Attributes
|
L34SF6BT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L34SF6BT
Kingbright
3 mm, 1 ELEMENT, INFRARED LED, 860 nm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 860 nm | |
Shape | ROUND | |
Size | 3 mm | |
Terminal Finish | NOT SPECIFIED |
Alternate Parts for L34SF6BT
This table gives cross-reference parts and alternative options found for L34SF6BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L34SF6BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-34SF6BT | Infrared LED, 3mm, 1-Element, 860nm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L34SF6BT vs L-34SF6BT |