Part Details for L34ID by Kingbright
Overview of L34ID by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L34ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | LED, Dome Style, Red, Diffused | 1651 |
|
$0.0657 / $0.1460 | Buy Now |
DISTI #
000000000000998183
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for L34ID
L34ID CAD Models
L34ID Part Data Attributes
|
L34ID
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L34ID
Kingbright
T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3 mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | TAPE AND REEL | |
Peak Wavelength | 627 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for L34ID
This table gives cross-reference parts and alternative options found for L34ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L34ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-34AD-TNR5/7 | Single Color LED, Yellow, Diffused Amber, T-1, 3mm, | Kingbright | L34ID vs L-34AD-TNR5/7 |
KM2520YD02 | Single Color LED, Yellow, Diffused, T-3/4, 1.9mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L34ID vs KM2520YD02 |
L-36BSRD/B | T-1 SINGLE COLOR LED, SUPER BRIGHT RED, 3 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L34ID vs L-36BSRD/B |
KM-2520YC02 | SINGLE COLOR LED, YELLOW, | Kingbright | L34ID vs KM-2520YC02 |
L34HDTNR5/7 | T-1 SINGLE COLOR LED, BRIGHT RED, 3 mm | Kingbright | L34ID vs L34HDTNR5/7 |
KM-2520SYC03 | T-3/4 SINGLE COLOR LED, SUPER BRIGHT YELLOW, 1.9 mm, ROHS COMPLIANT, SMT, 2 PIN | Kingbright | L34ID vs KM-2520SYC03 |
KM-2520SYC01 | SINGLE COLOR LED, SUPER BRIGHT YELLOW | Kingbright | L34ID vs KM-2520SYC01 |
KM2520SRD03 | Single Color LED, Super Bright Red, Diffused Red, T-3/4, 1.9mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L34ID vs KM2520SRD03 |
KM2520SYC02 | Single Color LED, Super Bright Yellow, Water Clear, T-3/4, 1.9mm | Kingbright | L34ID vs KM2520SYC02 |
KM2520YD01 | Single Color LED, Yellow, Diffused, T-3/4, 1.9mm | Kingbright | L34ID vs KM2520YD01 |