There are no models available for this part yet.
Overview of L3403M by Baldor Electric Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for L3403M by Baldor Electric Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71934382
|
RS | AC Motor, C-Face, 0.25HP, 1725 rpm, 1-Ph, 48, 3411L, TEFC, F1, GE1 Series | Baldor-Reliance L3403M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$471.8400 / $524.2600 | RFQ |