L32P3C
Kingbright
Description: Photo Transistor

Overview of L32P3C by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for L32P3C by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 604-L32P3C
Mouser Electronics Phototransistors PHOTOTRANSISTOR WATER CLEAR RoHS: Not Compliant 0
  • 1 $0.4000
  • 10 $0.2460
  • 100 $0.1420
  • 1,000 $0.1100
  • 2,000 $0.1010
  • 10,000 $0.0880
$0.0880 / $0.4000 Order Now

CAD Models for L32P3C by Kingbright
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for L32P3C by Kingbright

L32P3C
Kingbright
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KINGBRIGHT CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Kingbright
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Dark Current-Max
100 nA
Infrared Range
YES
Light Current-Nom
0.5 mA
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
PHOTO TRANSISTOR
Shape
ROUND
Size
3 mm
Want to compare parts?
  1. L32P3C
    Kingbright
    Photo Transistor
    VS

Related Parts for L32P3C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L32P3C by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L32P3C by Kingbright

Select Manufacturer
Which Manufacturer of L32P3C would you like to use for your alert(s)?
  • Please alert me when L32P3C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L32P3C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L32P3C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L32P3C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L32P3C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L32P3C by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: