Part Details for L32P050S05BFS by Tamura Corporation of America
Overview of L32P050S05BFS by Tamura Corporation of America
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for L32P050S05BFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L32P050S05BFS-ND
|
DigiKey | SENSOR CURRENT HALL 50A AC/DC Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2246 | Buy Now |
DISTI #
838-L32P050S05BFS
|
Mouser Electronics | Board Mount Current Sensors CURRENT SENSOR ( 50A, +5V, Vref OUT) RoHS: Compliant | 0 |
|
$10.4700 / $10.7500 | Order Now |
|
Onlinecomponents.com | CURRENT SENSOR (±50A, +5V, Vref OUT) | 0 |
|
$9.8400 / $14.3400 | Buy Now |