Part Details for L323GD by Kingbright
Overview of L323GD by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L323GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000998167
|
Sager | Standard LEDs - Through Hole GREEN LED, TRIANGULAR, PCB | 0 |
|
Buy Now |
Part Details for L323GD
L323GD CAD Models
L323GD Part Data Attributes
|
L323GD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L323GD
Kingbright
SINGLE COLOR LED, GREEN, 5.6 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 4.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | TRIANGULAR | |
Size | 5.6 mm | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |
Alternate Parts for L323GD
This table gives cross-reference parts and alternative options found for L323GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L323GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L323ED | SINGLE COLOR LED, HIGH EFFICIENCY RED ORANGE, 5.6 mm | Kingbright | L323GD vs L323ED |
L-323HD | Single Color LED, Bright Red, Diffused Red, 5.6mm, | Kingbright | L323GD vs L-323HD |
L-323GD | Single Color LED, Green, Diffused, 5.6mm, | Kingbright | L323GD vs L-323GD |