Part Details for L314 by Crydom Inc
Overview of L314 by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL314WBCPZ-RL | Analog Devices | Hi-G low power XL for CbM | |
EVAL-ADXL314Z | Analog Devices | Board breakout for ADXL314 | |
ISL31492EIRTZ | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range |
Part Details for L314
L314 CAD Models
L314 Part Data Attributes
|
L314
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
L314
Crydom Inc
Silicon Controlled Rectifier, 15000mA I(T), 1200V V(RRM), 2 Element, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | FLANGE MOUNT, R-XUFM-X6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | 2G-2AK-CA-CK | |
Desc. of Screw Terminals | 0 | |
JESD-30 Code | R-XUFM-X6 | |
Non-Repetitive Pk On-state Cur | 225 A | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
On-state Current-Max | 15000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |