Part Details for L3121 by STMicroelectronics
Overview of L3121 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for L3121
L3121 CAD Models
L3121 Part Data Attributes:
|
L3121
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L3121
STMicroelectronics
TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,SIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 180 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | BIDIRECTIONAL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |