Part Details for L311ID by Kingbright
Overview of L311ID by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L311ID
L311ID CAD Models
L311ID Part Data Attributes
|
L311ID
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L311ID
Kingbright
SINGLE COLOR LED, HIGH EFFICIENCY RED, 4.74 mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.7 mm | |
Peak Wavelength | 635 nm | |
Shape | TRIANGULAR | |
Size | 4.74 mm | |
Viewing Angle | 70 deg |