Part Details for L311 by Motorola Semiconductor Products
Overview of L311 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IML3112-Y2B000NCG8 | Renesas Electronics Corporation | I3C Basic 1:2 Multiplexer | |
U95L3111001 | Amphenol Communications Solutions | ULTRAPORT QSFP CAGE ASSY | |
SiT8920BML31-18N-40.000000 | SiTime | 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C) |
Price & Stock for L311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 311 | 12 |
|
Buy Now |