Part Details for L307 2502511BL0000 by LUMEL SA
Overview of L307 2502511BL0000 by LUMEL SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A111L3071 | Amphenol Communications Solutions | 1X1 SFP CAGE |
Price & Stock for L307 2502511BL0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L307-2502511BL0000
|
TME | Transformer: current, Iin: 250A, Iout: 250mA, on cable, Øint: 26mm Min Qty: 1 | 0 |
|
$18.9900 | RFQ |