Part Details for L301308-542K by ITG Electronics Inc
Overview of L301308-542K by ITG Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7542KRZ | Analog Devices | CMOS CONVERTER IC | |
AD7542KNZ | Analog Devices | CMOS CONVERTER IC | |
ADSP-BF542KBCZ-6A | Analog Devices | 600 MHz Blackfin Convergent Mu |
Price & Stock for L301308-542K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3013-L301308-542K-ND
|
DigiKey | FIXED IND 5.4MH 2.2A 820MOHM TH Min Qty: 6 Lead time: 2 Weeks Container: Tray MARKETPLACE PRODUCT |
6 In Stock |
|
$28.0000 | Buy Now |
|
Onlinecomponents.com | DIP Toroid - 5.4mH 10% - 820mOhm - 2.3A Max RoHS: Compliant |
5 In Stock |
|
$7.8900 / $29.6800 | Buy Now |
|
Master Electronics | DIP Toroid - 5.4mH 10% - 820mOhm - 2.3A Max RoHS: Compliant |
5 In Stock |
|
$7.8900 / $29.6800 | Buy Now |