-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, Ferrite-Core, 1212,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L3010C150MDWDT
|
Avnet Americas | Inductor Chip Molded Wirewound 15uH 20% 3010 T/R - Tape and Reel (Alt: L3010C150MDWDT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2734 / $0.2878 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L3010C150MDWDT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
L3010C150MDWDT
KEMET Corporation
General Purpose Inductor, 15uH, 20%, Ferrite-Core, 1212,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | 1212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 1212 | |
Construction | Chip | |
Core Material | Ferrite | |
DC Resistance | 0.74 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 30 MHz | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 20% |