Part Details for L301, 100KG, C2, 3M WIRE by Semtech Corporation
Overview of L301, 100KG, C2, 3M WIRE by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L301, 100KG, C2, 3M WIRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTENS-L301-100-3-C2
|
Maritex | Load cell, Capacity: 100kg (1000N), cable length: 3m, Accuracy: C2 Min Qty: 1 Package Multiple: 1 | 10 |
|
$62.2130 / $67.8370 | Buy Now |