Part Details for L2X5 by Littelfuse Inc
Overview of L2X5 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for L2X5
L2X5 CAD Models
L2X5 Part Data Attributes
|
L2X5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L2X5
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 200V V(DRM), 0.8A I(T)RMS, MODIFIED DO-214
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214 | |
Package Description | SMALL OUTLINE, R-PDSO-C3 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 1 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 20 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 10 mA | |
JESD-30 Code | R-PDSO-C3 | |
Leakage Current-Max | 0.1 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for L2X5
This table gives cross-reference parts and alternative options found for L2X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L2X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z0110DN | 400V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | L2X5 vs Z0110DN |
Z0109NN | 800V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | L2X5 vs Z0109NN |
MAC08BT1G | Sensitive Gate Triac, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | L2X5 vs MAC08BT1G |
T110-600F | 600V, 1A, TRIAC | STMicroelectronics | L2X5 vs T110-600F |
Z0109SN | 700V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, SOT-223, 4 PIN | STMicroelectronics | L2X5 vs Z0109SN |
Z0109DN | 400V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | L2X5 vs Z0109DN |
L4X5 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.8A I(T)RMS, COMPAK-3 | Teccor | L2X5 vs L4X5 |
Z0109NN,135 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | L2X5 vs Z0109NN,135 |
MAC08BT1G | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 0.8A I(T)RMS, TO-261AA, TO-261, 4 PIN | Littelfuse Inc | L2X5 vs MAC08BT1G |
L6X5 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, COMPAK-3 | Littelfuse Inc | L2X5 vs L6X5 |