Part Details for L2SC3356LT3G by LRC Leshan Radio Co Ltd
Overview of L2SC3356LT3G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for L2SC3356LT3G
L2SC3356LT3G CAD Models
L2SC3356LT3G Part Data Attributes
|
L2SC3356LT3G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
L2SC3356LT3G
LRC Leshan Radio Co Ltd
RF Small Signal Bipolar Transistor, 0.1A I(C), NPN,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 82 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES |