Part Details for L2SA812SLT1 by LRC Leshan Radio Co Ltd
Overview of L2SA812SLT1 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for L2SA812SLT1
L2SA812SLT1 CAD Models
L2SA812SLT1 Part Data Attributes
|
L2SA812SLT1
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
L2SA812SLT1
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.15A I(C), PNP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.15 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 270 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES |